74VHC4051AFT

DigiKey Part Number
74VHC4051AFTTR-ND - Tape & Reel (TR)
74VHC4051AFTCT-ND - Cut Tape (CT)
74VHC4051AFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC4051AFT
Description
IC MUX 8:1 37OHM 16TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 37Ohm 16-TSSOPB
Datasheet
 Datasheet
EDA/CAD Models
74VHC4051AFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
37Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 12ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOPB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥4.25000¥42.50
25¥3.51920¥87.98
100¥2.68370¥268.37
250¥2.27212¥568.03
500¥2.01878¥1,009.39
1,000¥1.80609¥1,806.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.57650¥3,941.25
5,000¥1.43504¥7,175.20
7,500¥1.36313¥10,223.48
12,500¥1.28242¥16,030.25
17,500¥1.23471¥21,607.42
25,000¥1.19012¥29,753.00
Manufacturers Standard Package