MAX14661ETI+T

DigiKey Part Number
MAX14661ETI+TTR-ND - Tape & Reel (TR)
MAX14661ETI+TCT-ND - Cut Tape (CT)
MAX14661ETI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14661ETI+T
Description
IC MUX 16:2 8OHM 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:2 8Ohm 28-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14661ETI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:2
Number of Circuits
1
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
250mOhm
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
13µs, 5µs (Typ)
-3db Bandwidth
60MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.06000¥79.06
10¥71.44400¥714.44
25¥68.11840¥1,702.96
100¥59.14720¥5,914.72
250¥56.48888¥14,122.22
500¥51.50446¥25,752.23
1,000¥44.85871¥44,858.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥43.19733¥107,993.32
Manufacturers Standard Package