Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,799 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.26433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 900mOhm | - | 1.65V ~ 5.5V | - | 7ns, 11.5ns | 200MHz | 1pC | 19pF, 18pF | 20nA | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,719 In Stock 57,500 Factory | 1 : ¥43.92000 Cut Tape (CT) 2,500 : ¥22.83937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 8 | 1Ohm | 20mOhm | 1.6V ~ 5.5V | - | 35µs (Max), 5.5µs (Typ) | 400MHz | - | - | 50nA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (4x4) | ||
6,335 In Stock | 1 : ¥46.14000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 35Ohm | - | 12V | ±15V | - | - | - | 6pF | 250pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,347 In Stock | 1 : ¥61.29000 Cut Tape (CT) 1,000 : ¥34.77423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 8 | 4.5Ohm | - | 2.7V ~ 5.5V | ±2.5V | 20ns, 8ns (Typ) | 155MHz | 3pC | 11pF, 11pF | 100pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
2,034 In Stock | 1 : ¥83.90000 Tube | - | Tube | Active | SPST - NO | 1:1 | 8 | 11.5Ohm | 550mOhm | 12V | ±4.5V ~ 16.5V | 93ns, 35ns | 256MHz | 10pC | 8pF | 150pA | -75dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
4,933 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 10Ohm | - | 1.65V ~ 5.5V | - | 3.9ns, 5ns | 500MHz | 7.5pC | 5pF | 5µA | -56dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
4,170 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,000 : ¥5.98828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 6 | 6.2Ohm | 300mOhm | 1.65V ~ 3.6V | - | 59ns, 60.6ns | 240MHz | 0.81pC | 13pF, 8.5pF | 1µA | -62dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
4,151 In Stock | 1 : ¥51.01000 Cut Tape (CT) 1,500 : ¥26.00341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 8 | 4.5Ohm | - | 2.7V ~ 5.5V | ±2.5V | 20ns, 8ns (Typ) | 155MHz | 3pC | 11pF, 11pF | 100pA | -90dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP-WQ (4x4) | ||
232 In Stock | 1 : ¥79.32000 Tube | - | Tube | Active | SPST - NO | 1:1 | 8 | 100Ohm | 5Ohm (Max) | 2.7V ~ 16V | ±2.7V ~ 8V | 400ns, 400ns | - | 2pC | 2pF, 2pF | 100pA | -90dB @ 100kHz | 0°C ~ 70°C (TA) | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
18 In Stock | 1 : ¥237.27000 Tray | - | Tray | Active | SPST | 1:1 | 8 | 1.8Ohm | 300mOhm | 5V ~ 20V | ±4.5V ~ 16.5V | 475ns, 190ns | 170MHz | -20pC | 20pF, 21pF | 30pA | -75dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 30-FLGA Exposed Pad | 30-LGA (4x5) |