ADG2412BCPZ-REEL7

DigiKey Part Number
505-ADG2412BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG2412BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG2412BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG2412BCPZ-REEL7
Description
IC SW SPST-NCX4 650MOHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 650mOhm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG2412BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
650mOhm
Channel-to-Channel Matching (ΔRon)
3mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
403ns, 221ns
-3db Bandwidth
171MHz
Charge Injection
-1800pC
Channel Capacitance (CS(off), CD(off))
76pF, 76pF
Current - Leakage (IS(off)) (Max)
4nA
Crosstalk
-105dB @ 100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.16000¥71.16
10¥64.24400¥642.44
25¥61.25280¥1,531.32
100¥53.18620¥5,318.62
250¥50.79612¥12,699.03
500¥46.31412¥23,157.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥40.33810¥60,507.15
Manufacturers Standard Package