DG469EQ-T1-E3 | |
---|---|
DigiKey Part Number | DG469EQ-T1-E3TR-ND - Tape & Reel (TR) DG469EQ-T1-E3CT-ND - Cut Tape (CT) DG469EQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG469EQ-T1-E3 |
Description | IC SWITCH SPDT X 1 6OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG469EQ-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 12V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 166ns, 108ns | |
-3db Bandwidth | - | |
Charge Injection | 58pC | |
Channel Capacitance (CS(off), CD(off)) | 37pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.52200 | ¥125.22 |
25 | ¥11.88800 | ¥297.20 |
100 | ¥9.76530 | ¥976.53 |
250 | ¥9.12860 | ¥2,282.15 |
500 | ¥8.06714 | ¥4,033.57 |
1,000 | ¥6.36886 | ¥6,368.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.94426 | ¥14,860.65 |
5,000 | ¥5.64704 | ¥28,235.20 |
12,500 | ¥5.43474 | ¥67,934.25 |