TMUX7212PWR | |
---|---|
DigiKey Part Number | 296-TMUX7212PWRTR-ND - Tape & Reel (TR) 296-TMUX7212PWRCT-ND - Cut Tape (CT) 296-TMUX7212PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7212PWR |
Description | IC SWITCH SPSTX4 2.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7212PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 180mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 185ns, 210ns | |
-3db Bandwidth | 48MHz | |
Charge Injection | 92pC | |
Channel Capacitance (CS(off), CD(off)) | 28pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -93dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥47.26500 | ¥472.65 |
25 | ¥44.68360 | ¥1,117.09 |
100 | ¥38.72560 | ¥3,872.56 |
250 | ¥36.73924 | ¥9,184.81 |
500 | ¥32.96606 | ¥16,483.03 |
1,000 | ¥27.80266 | ¥27,802.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.41256 | ¥52,825.12 |