TMUX7213PWR | |
---|---|
DigiKey Part Number | 296-TMUX7213PWRTR-ND - Tape & Reel (TR) 296-TMUX7213PWRCT-ND - Cut Tape (CT) 296-TMUX7213PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7213PWR |
Description | IC SWITCH SPSTX4 2.4OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7213PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 180mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 185ns, 205ns | |
-3db Bandwidth | 46MHz | |
Charge Injection | 104pC | |
Channel Capacitance (CS(off), CD(off)) | 28pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -112dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥47.26700 | ¥472.67 |
25 | ¥44.68560 | ¥1,117.14 |
100 | ¥38.72730 | ¥3,872.73 |
250 | ¥36.74088 | ¥9,185.22 |
500 | ¥32.96754 | ¥16,483.77 |
1,000 | ¥27.80391 | ¥27,803.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.50832 | ¥51,016.64 |