Analog Switches, Multiplexers, Demultiplexers

Results: 4
Manufacturer
Nexperia USA Inc.onsemiToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SPDT
Multiplexer/Demultiplexer Circuit
2:18:1
Number of Circuits
13
On-State Resistance (Max)
100Ohm120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm10Ohm
Voltage - Supply, Single (V+)
2V ~ 10V2V ~ 6V4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V±1.5V ~ 5V±2V ~ 6V
Switch Time (Ton, Toff) (Max)
34ns, 31ns39ns, 32ns51ns, 42ns-
-3db Bandwidth
80MHz170MHz180MHz
Channel Capacitance (CS(off), CD(off))
3.5pF130pF
Current - Leakage (IS(off)) (Max)
100nA200nA400nA
Crosstalk
-60dB @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)
Package / Case
16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
74HC4051D,653
IC MUX 8:1 120OHM 16SO
Nexperia USA Inc.
27,720
In Stock
1 : ¥4.17000
Cut Tape (CT)
2,500 : ¥1.19099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
51ns, 42ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
15,767
In Stock
1 : ¥4.10000
Cut Tape (CT)
2,500 : ¥1.16822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
4.5V ~ 5.5V
±1V ~ 5V
39ns, 32ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
74HCT4053D,118
IC SWITCH SPDT X 3 120OHM 16SO
Nexperia USA Inc.
78,945
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥1.41865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
120Ohm
6Ohm
4.5V ~ 5.5V
±1V ~ 5V
34ns, 31ns
170MHz
-
3.5pF
100nA
-60dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-SOIC
MC74HCT4051ADR2G
IC MUX 8:1 100OHM 16SOIC
onsemi
14,361
In Stock
1 : ¥6.16000
Cut Tape (CT)
2,500 : ¥2.28350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
100Ohm
10Ohm
2V ~ 6V
±2V ~ 6V
-
80MHz
-
130pF
200nA
-60dB @ 1MHz
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 4

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.