MC74HCT4051ADR2G | |
---|---|
DigiKey Part Number | MC74HCT4051ADR2GOSTR-ND - Tape & Reel (TR) MC74HCT4051ADR2GOSCT-ND - Cut Tape (CT) MC74HCT4051ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT4051ADR2G |
Description | IC MUX 8:1 100OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT4051ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 130pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.39400 | ¥53.94 |
25 | ¥5.06400 | ¥126.60 |
100 | ¥3.83890 | ¥383.89 |
250 | ¥3.26684 | ¥816.71 |
500 | ¥3.10364 | ¥1,551.82 |
1,000 | ¥2.36861 | ¥2,368.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.28350 | ¥5,708.75 |
5,000 | ¥2.19892 | ¥10,994.60 |
12,500 | ¥2.11436 | ¥26,429.50 |
25,000 | ¥2.09342 | ¥52,335.50 |