74HCT4051D,118 | |
---|---|
DigiKey Part Number | 1727-2850-2-ND - Tape & Reel (TR) 1727-2850-1-ND - Cut Tape (CT) 1727-2850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4051D,118 |
Description | IC MUX 8:1 120OHM 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4051D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 39ns, 32ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.99900 | ¥49.99 |
25 | ¥4.69960 | ¥117.49 |
100 | ¥3.83400 | ¥383.40 |
250 | ¥3.56132 | ¥890.33 |
500 | ¥3.03086 | ¥1,515.43 |
1,000 | ¥2.42472 | ¥2,424.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12207 | ¥5,305.18 |
5,000 | ¥1.97572 | ¥9,878.60 |
12,500 | ¥1.90255 | ¥23,781.88 |
25,000 | ¥1.86671 | ¥46,667.75 |