74HCT4053D,118 | |
---|---|
DigiKey Part Number | 1727-3058-2-ND - Tape & Reel (TR) 1727-3058-1-ND - Cut Tape (CT) 1727-3058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4053D,118 |
Description | IC SWITCH SPDT X 3 120OHM 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4053D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 34ns, 31ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41865 | ¥3,546.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.72240 | ¥68.06 |
100 | ¥2.17890 | ¥217.89 |
250 | ¥2.02324 | ¥505.81 |
500 | ¥1.71190 | ¥855.95 |
1,000 | ¥1.37005 | ¥1,370.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.81920 | ¥70.48 |
100 | ¥2.25620 | ¥225.62 |
250 | ¥2.09504 | ¥523.76 |
500 | ¥1.77268 | ¥886.34 |
1,000 | ¥1.41868 | ¥1,418.68 |