74HCT597D,653 | |
---|---|
DigiKey Part Number | 1727-8016-2-ND - Tape & Reel (TR) 1727-8016-1-ND - Cut Tape (CT) 1727-8016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT597D,653 |
Description | IC 8BIT SHIFT REGISTER 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.76900 | ¥47.69 |
25 | ¥4.52600 | ¥113.15 |
100 | ¥3.71840 | ¥371.84 |
250 | ¥3.47564 | ¥868.91 |
500 | ¥3.07166 | ¥1,535.83 |
1,000 | ¥2.84621 | ¥2,846.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.84621 | ¥7,115.53 |