Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,668 In Stock | 1 : ¥7.99000 Cut Tape (CT) 2,500 : ¥2.04608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 5Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns (Typ), 5ns (Typ) | 125MHz | 9pC | 13pF, 38pF | 75nA (Typ) | -42dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
17,038 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥7.33122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 23Ohm | 1Ohm | 3V ~ 16V | ±3V ~ 8V | 72ns, 47ns | - | -11pC | 5.5pF, 25pF | 1nA | -98dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
9,226 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,000 : ¥7.99770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 23Ohm | 1Ohm | 3V ~ 16V | ±3V ~ 8V | 72ns, 47ns | - | -11pC | 5.5pF, 25pF | 1nA | -98dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,673 In Stock | 1 : ¥19.30000 Cut Tape (CT) 2,500 : ¥8.81254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 36V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 14pF, 25pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
7,435 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥14.84492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DP4T | 4:1 | 2 | 4Ohm | 180mOhm | - | ±2.75V | 12ns, 6ns (Typ) | 135MHz | -1pC | 7.5pF, 32pF | 80pA | -90dB ~ -80dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
23,292 In Stock | 1 : ¥30.26000 Cut Tape (CT) 2,500 : ¥15.18749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 34V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 14pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
43,832 In Stock | 1 : ¥35.96000 Cut Tape (CT) 3,000 : ¥18.04228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 4Ohm | - | 1.8V ~ 5.5V | - | 14ns, 6ns (Typ) | 200MHz | 3pC | 9pF, 37pF | 100pA | -82dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
6,957 In Stock | 1 : ¥40.72000 Cut Tape (CT) 2,500 : ¥20.44032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 4.5Ohm | 400mOhm | 1.8V ~ 5.5V | ±2.5V | 14ns, 8ns (Typ) | 55MHz | 3pC | 13pF, 42pF | 10pA (Typ) | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
66,566 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥1.22555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 150Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 58ns, 48ns | 180MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
11,740 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.99827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 78Ohm | 910mOhm | 3V ~ 16V | ±3V ~ 8V | 75ns, 88ns | 353MHz | 0.3pC | 2.2pF, 4.8pF | 1nA | -105dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,453 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥10.66362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 380Ohm | 10Ohm | 12V ~ 44V | ±5V ~ 20V | 250ns, 240ns | 250MHz | 2pC | 3pF, 8pF | 1nA | -88dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
6,448 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥7.33122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 23Ohm | 1Ohm | 3V ~ 16V | ±3V ~ 8V | 72ns, 47ns | - | 11pC | 5.5pF, 25pF | 1nA | -98dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥32.90000 Cut Tape (CT) 2,500 : ¥11.33008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 4:1 | 2 | 7Ohm | 3.6Ohm (Max) | 2.7V ~ 12V | ±3V ~ 6V | 70ns, 44ns | - | 29pC | 23pF, 112pF | 2nA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |