MAX4714EXT+T

DigiKey Part Number
MAX4714EXT+TTR-ND - Tape & Reel (TR)
MAX4714EXT+TCT-ND - Cut Tape (CT)
MAX4714EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4714EXT+T
Description
IC SWITCH SPDTX1 800MOHM SC70-6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 800mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4714EXT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
800mOhm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
18ns, 12ns
-3db Bandwidth
-
Charge Injection
22pC
Channel Capacitance (CS(off), CD(off))
30pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-54dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.37000¥31.37
10¥28.19900¥281.99
25¥26.66000¥666.50
100¥23.10550¥2,310.55
250¥21.92056¥5,480.14
500¥19.66926¥9,834.63
1,000¥16.58859¥16,588.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.75915¥39,397.88
5,000¥15.16671¥75,833.55
Manufacturers Standard Package