TMUX1208RSVR | |
---|---|
DigiKey Part Number | 296-53258-2-ND - Tape & Reel (TR) 296-53258-1-ND - Cut Tape (CT) 296-53258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1208RSVR |
Description | IC MUX 8:1 5OHM 16UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 5Ohm (Typ) 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1208RSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 5ns (Typ) | |
-3db Bandwidth | 65MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 76pF | |
Current - Leakage (IS(off)) (Max) | 75nA (Typ) | |
Crosstalk | -62dB ~ -42dB @ 1MHz ~ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.83200 | ¥58.32 |
25 | ¥5.47480 | ¥136.87 |
100 | ¥4.46910 | ¥446.91 |
250 | ¥4.15132 | ¥1,037.83 |
500 | ¥3.53294 | ¥1,766.47 |
1,000 | ¥2.82631 | ¥2,826.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.47353 | ¥7,420.59 |
6,000 | ¥2.30296 | ¥13,817.76 |
15,000 | ¥2.21766 | ¥33,264.90 |
30,000 | ¥2.13237 | ¥63,971.10 |