Analog Switches, Multiplexers, Demultiplexers

Results: 15
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
-SP4TSPDTSPSTSPST - NCSPST - NOSPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:12:14:18:1
Number of Circuits
124
On-State Resistance (Max)
2.9Ohm3.1Ohm3.2Ohm4Ohm7Ohm15Ohm135Ohm160Ohm195Ohm200Ohm400Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm130mOhm200mOhm200mOhm (Typ)250mOhm1.5Ohm2.5Ohm3.5Ohm5Ohm7Ohm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V1.62V ~ 5.5V1.65V ~ 5.5V4.5V ~ 20V4.5V ~ 36V4.5V ~ 44V5V ~ 16.5V10V ~ 100V10V ~ 16.5V10V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V±4.5V ~ 20V±4.5V ~ 22V±5V ~ 16.5V±5V ~ 18V-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns32ns, 40ns78ns, 68ns85ns, 53ns105ns, 125ns130ns, 105ns170ns, 180ns180ns, 180ns180ns, 200ns180ns, 220ns500ns, 500ns4µs, 100ns (Typ)-
-3db Bandwidth
38MHz40MHz50MHz220MHz340MHz420MHz500MHz520MHz670MHz800MHz960MHz-
Charge Injection
-1300pC-13pC-10pC-6.5pC-0.6pC-0.41pC-0.4pC0.1pC3.5pC6pC7pC78pC
Channel Capacitance (CS(off), CD(off))
1.6pF, 3.8pF2pF, 20pF2.2pF, 2.2pF2.4pF2.5pF, 2.4pF3.3pF, 5.1pF5.2pF6pF12pF, 12pF14pF, 7pF28pF, 45pF33pF, 48pF35pF, 49pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)20pA50pA80pA100pA150pA300pA1nA1nA (Typ)1µA
Crosstalk
-115dB @ 1MHz-110dB @ 100kHz-106dB @ 1MHz-105dB @ 1MHz-105dB ~ -92dB @ 1MHz-93dB @ 1MHz-90dB @ 1MHz-86dB @ 100kHz-80dB @ 10MHz-80dB @ 1MHz-54dB @ 10MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-3638-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)16-TSSOP (0.173", 4.40mm Width)28-SSOP (0.209", 5.30mm Width)SOT-23-8
Supplier Device Package
8-VSSOP10-MSOP10-VSSOP14-TSSOP16-TSSOP28-SSOPSC-70-6SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
SN74LVC1G3157DCKR
IC SWITCH SPDT X 1 15OHM SC70-6
Texas Instruments
397,383
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.53232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
340MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
10-VSSOP
TMUX1136DGSR
IC SWITCH SPDT X 2 4OHM 10VSSOP
Texas Instruments
7,012
In Stock
1 : ¥24.82000
Cut Tape (CT)
2,500 : ¥11.35909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
4Ohm
130mOhm
1.08V ~ 5.5V
-
-
220MHz
6pC
6pF
80pA
-80dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
8-VSSOP
TMUX6219DGKR
IC SWITCH SPDT X 1 3.2OHM 8VSSOP
Texas Instruments
4,540
In Stock
1 : ¥35.19000
Cut Tape (CT)
2,500 : ¥17.64467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
3.2Ohm
200mOhm
4.5V ~ 36V
±4.5V ~ 18V
180ns, 180ns
38MHz
-13pC
35pF, 49pF
300pA
-106dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
TMUX7219DGKR
IC SWITCH SPDT X 1 2.9OHM 8VSSOP
Texas Instruments
959
In Stock
1 : ¥37.91000
Cut Tape (CT)
2,500 : ¥19.01293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
2.9Ohm
250mOhm
4.5V ~ 44V
±4.5V ~ 22V
170ns, 180ns
40MHz
-10pC
33pF, 48pF
150pA
-106dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
10 MSOP
ADG1221BRMZ-REEL7
IC SW SPST-NOX2 200OHM 10MSOP
Analog Devices Inc.
1,876
In Stock
1 : ¥39.10000
Cut Tape (CT)
1,000 : ¥20.67471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
2
200Ohm
2.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
130ns, 105ns
960MHz
0.1pC
2.2pF, 2.2pF
100pA
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
SOT-23-8
ADG1219BRJZ-REEL7
IC SWITCH SPDTX1 200OHM SOT23-8
Analog Devices Inc.
3,311
In Stock
1 : ¥44.12000
Cut Tape (CT)
3,000 : ¥22.15320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
200Ohm
3.5Ohm
5V ~ 16.5V
±5V ~ 16.5V
105ns, 125ns
520MHz
0.1pC
3.3pF, 5.1pF
100pA
-80dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8
SOT-23-8
16-TSSOP
TMUX6136PWR
IC SWITCH SPDTX2 135OHM 16TSSOP
Texas Instruments
854
In Stock
1 : ¥48.11000
Cut Tape (CT)
2,000 : ¥23.98026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
135Ohm
2.5Ohm
10V ~ 16.5V
±5V ~ 16.5V
-
670MHz
-0.4pC
2.4pF
50pA
-105dB ~ -92dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TMUX6212PWR
IC SW SPST-NCX4 3.1OHM 16TSSOP
Texas Instruments
5,151
In Stock
1 : ¥50.15000
Cut Tape (CT)
2,000 : ¥25.15988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
4
3.1Ohm
100mOhm
4.5V ~ 36V
±4.5V ~ 18V
180ns, 220ns
50MHz
78pC
28pF, 45pF
50pA
-93dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
14-TSSOP
TMUX6104PWR
IC MUX 4:1 200OHM 14TSSOP
Texas Instruments
1,698
In Stock
1 : ¥51.18000
Cut Tape (CT)
2,000 : ¥25.69314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
200Ohm
1.5Ohm
10V ~ 36V
±5V ~ 18V
85ns, 53ns
500MHz
-0.41pC
1.6pF, 3.8pF
20pA
-105dB @ 1MHz
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
16-TSSOP
TMUX1309PWR
IC SWITCH SP4TX2 195OHM 16TSSOP
Texas Instruments
6,948
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,000 : ¥1.29090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
195Ohm
7Ohm
1.62V ~ 5.5V
-
32ns, 40ns
500MHz
-6.5pC
14pF, 7pF
1nA (Typ)
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TMUX6112PWR
IC SWITCH SPSTX4 160OHM 16TSSOP
Texas Instruments
10,552
In Stock
1 : ¥33.58000
Cut Tape (CT)
2,000 : ¥22.31469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
4
160Ohm
2.5Ohm
10V ~ 16.5V
±5V ~ 16.5V
78ns, 68ns
800MHz
-0.6pC
2.5pF, 2.4pF
20pA
-115dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TMUX6211PWR
IC SW SPST-NOX4 3.1OHM 16TSSOP
Texas Instruments
4,738
In Stock
1 : ¥50.07000
Cut Tape (CT)
2,000 : ¥25.12218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
4
3.1Ohm
100mOhm
4.5V ~ 36V
±4.5V ~ 18V
180ns, 200ns
50MHz
78pC
28pF, 45pF
1nA
-93dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TMUX6213PWR
IC SW SPST-NO/NC 3.1OHM 16TSSOP
Texas Instruments
4,113
In Stock
1 : ¥50.07000
Cut Tape (CT)
2,000 : ¥25.13030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO/NC
1:1
4
3.1Ohm
100mOhm
4.5V ~ 36V
±4.5V ~ 18V
180ns, 200ns
50MHz
78pC
28pF, 45pF
1nA
-93dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
257
In Stock
2,116
Factory
1 : ¥106.94000
Tube
-
Tube
Active
-
8:1
2
400Ohm
5Ohm
4.5V ~ 20V
±4.5V ~ 20V
500ns, 500ns
-
3.5pC
2pF, 20pF
20pA
-86dB @ 100kHz
0°C ~ 70°C (TA)
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
16-TSSOP
TMUX8213PWR
IC SW SPST-NO/NCX4 7OHM 16TSSOP
Texas Instruments
2,969
In Stock
1 : ¥62.31000
Cut Tape (CT)
3,000 : ¥34.04287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO/NC
1:1
4
7Ohm
200mOhm (Typ)
10V ~ 100V
-
4µs, 100ns (Typ)
420MHz
-1300pC
12pF, 12pF
10pA (Typ)
-110dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 15

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.