TMUX6211PWR | |
---|---|
DigiKey Part Number | 296-TMUX6211PWRTR-ND - Tape & Reel (TR) 296-TMUX6211PWRCT-ND - Cut Tape (CT) 296-TMUX6211PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6211PWR |
Description | IC SW SPST-NOX4 3.1OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6211PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 180ns, 200ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 78pC | |
Channel Capacitance (CS(off), CD(off)) | 28pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -93dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.07000 | ¥50.07 |
10 | ¥44.95400 | ¥449.54 |
25 | ¥42.50280 | ¥1,062.57 |
100 | ¥36.83490 | ¥3,683.49 |
250 | ¥34.94612 | ¥8,736.53 |
500 | ¥31.35690 | ¥15,678.45 |
1,000 | ¥26.44558 | ¥26,445.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.12331 | ¥50,246.62 |