Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,132 In Stock | 1 : ¥25.50000 Tube | - | Tube | Active | SPST - NO | 1:1 | 2 | 4Ohm | 300mOhm | 1.8V ~ 5.5V | - | 14ns, 6ns (Typ) | 200MHz | 2pC | 7pF, 7pF | 250pA | -97dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,835 In Stock | 1 : ¥34.73000 Tube | - | Tube | Active | SP4T | 4:1 | 1 | 4Ohm | - | 1.8V ~ 5.5V | - | 14ns, 6ns (Typ) | 200MHz | 3pC | 9pF, 37pF | 100pA | -82dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
2,004 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | - | 8:1 | 1 | 75Ohm | 1.3Ohm | 2V ~ 12V | ±2V ~ 6V | 115ns, 45ns | 210MHz | 2pC | 4pF, 23pF | 200pA | - | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,653 In Stock | 1 : ¥122.59000 Tray | - | Tray | Active | - | 32:1 | 1 | 5.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | - | 18MHz | 1pC | 13pF, 275pF | 250pA | -72dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
1,865 In Stock | 1 : ¥122.59000 Tray | - | Tray | Active | - | 16:1 | 2 | 5.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | - | 34MHz | 1pC | 13pF, 137pF | 250pA | -72dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) |