TS5A2053DCUR | |
---|---|
DigiKey Part Number | 296-17751-2-ND - Tape & Reel (TR) 296-17751-1-ND - Cut Tape (CT) 296-17751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A2053DCUR |
Description | IC SWITCH SPDTX1 13.8OHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13.8Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A2053DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.8ns, 4.1ns | |
-3db Bandwidth | 330MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 9.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -68dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.86800 | ¥48.68 |
25 | ¥4.57440 | ¥114.36 |
100 | ¥3.73380 | ¥373.38 |
250 | ¥3.46848 | ¥867.12 |
500 | ¥2.95192 | ¥1,475.96 |
1,000 | ¥2.36155 | ¥2,361.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14013 | ¥6,420.39 |
6,000 | ¥1.99255 | ¥11,955.30 |
15,000 | ¥1.91875 | ¥28,781.25 |
30,000 | ¥1.84495 | ¥55,348.50 |