SN74LVC138ARGYR | |
---|---|
DigiKey Part Number | 296-13963-2-ND - Tape & Reel (TR) 296-13963-1-ND - Cut Tape (CT) 296-13963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ARGYR |
Description | IC DECODER/DEMUX 1X3:8 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ARGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.49400 | ¥34.94 |
25 | ¥3.25760 | ¥81.44 |
100 | ¥2.60730 | ¥260.73 |
250 | ¥2.42116 | ¥605.29 |
500 | ¥2.04862 | ¥1,024.31 |
1,000 | ¥1.58301 | ¥1,583.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44334 | ¥4,330.02 |
6,000 | ¥1.35021 | ¥8,101.26 |
15,000 | ¥1.25709 | ¥18,856.35 |
30,000 | ¥1.19190 | ¥35,757.00 |