PVU414SPBF | |
---|---|
DigiKey Part Number | PVU414SPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVU414SPBF |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.09000 | ¥53.09 |
10 | ¥49.76000 | ¥497.60 |
25 | ¥44.23040 | ¥1,105.76 |
50 | ¥42.02080 | ¥2,101.04 |
100 | ¥39.80870 | ¥3,980.87 |
250 | ¥38.93644 | ¥9,734.11 |