74HC4051D | |
---|---|
DigiKey Part Number | 74HC4051DTR-ND - Tape & Reel (TR) 74HC4051DCT-ND - Cut Tape (CT) 74HC4051DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4051D |
Description | IC MUX 8:1 130OHM 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4051D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 32ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20969 | ¥3,024.22 |
5,000 | ¥1.13637 | ¥5,681.85 |
12,500 | ¥1.06306 | ¥13,288.25 |
25,000 | ¥0.97508 | ¥24,377.00 |
62,500 | ¥0.93843 | ¥58,651.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.04400 | ¥76.10 |
100 | ¥2.26590 | ¥226.59 |
250 | ¥2.05312 | ¥513.28 |
500 | ¥1.69926 | ¥849.63 |
1,000 | ¥1.27441 | ¥1,274.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.44300 | ¥34.43 |
25 | ¥3.15240 | ¥78.81 |
100 | ¥2.34630 | ¥234.63 |
250 | ¥2.12600 | ¥531.50 |
500 | ¥1.75958 | ¥879.79 |
1,000 | ¥1.31964 | ¥1,319.64 |