MUX36S16IRSNR

DigiKey Part Number
296-49114-2-ND - Tape & Reel (TR)
296-49114-1-ND - Cut Tape (CT)
296-49114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUX36S16IRSNR
Description
IC MUX 16:1 170OHM 32QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 170Ohm 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MUX36S16IRSNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
136ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2.1pF, 11.1pF
Current - Leakage (IS(off)) (Max)
40pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.44000¥94.44
10¥86.77700¥867.77
25¥83.18240¥2,079.56
100¥73.29160¥7,329.16
250¥69.69428¥17,423.57
500¥65.19782¥32,598.91
1,000¥59.80218¥59,802.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥57.55399¥172,661.97
Manufacturers Standard Package