TMUX1108PWR | |
---|---|
DigiKey Part Number | 296-53256-2-ND - Tape & Reel (TR) 296-53256-1-ND - Cut Tape (CT) 296-53256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1108PWR |
Description | IC MUX 8:1 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1108PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns (Typ) | |
-3db Bandwidth | 90MHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -65dB ~ -45dB @ 1MHz ~ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.19100 | ¥271.91 |
25 | ¥25.71000 | ¥642.75 |
100 | ¥22.28140 | ¥2,228.14 |
250 | ¥21.13860 | ¥5,284.65 |
500 | ¥18.96760 | ¥9,483.80 |
1,000 | ¥15.99672 | ¥15,996.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.19688 | ¥30,393.76 |