LTC2348CLX-18#PBF | |
---|---|
DigiKey Part Number | LTC2348CLX-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2348CLX-18#PBF |
Description | IC ADC 18BIT SAR 48LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2348CLX-18#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 8:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.51000 | ¥422.51 |
10 | ¥394.17600 | ¥3,941.76 |
25 | ¥377.65800 | ¥9,441.45 |
80 | ¥342.25150 | ¥27,380.12 |
250 | ¥330.44976 | ¥82,612.44 |