74LVC1G3157GW,125

DigiKey Part Number
1727-6073-2-ND - Tape & Reel (TR)
1727-6073-1-ND - Cut Tape (CT)
1727-6073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G3157GW,125
Description
IC SWITCH SPDT X 1 10OHM 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G3157GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4ns, 3.5ns
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65284¥1,958.52
6,000¥0.58755¥3,525.30
15,000¥0.52226¥7,833.90
30,000¥0.48962¥14,688.60
75,000¥0.43413¥32,559.75
150,000¥0.41781¥62,671.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.61000¥26.10
25¥2.28520¥57.13
100¥1.47840¥147.84
250¥1.22416¥306.04
500¥0.97918¥489.59
1,000¥0.75074¥750.74
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.52000¥25.20
25¥2.20680¥55.17
100¥1.42770¥142.77
250¥1.18220¥295.55
500¥0.94560¥472.80
1,000¥0.72501¥725.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.