SN74LVC1G3157DRLR

DigiKey Part Number
296-18015-2-ND - Tape & Reel (TR)
296-18015-1-ND - Cut Tape (CT)
296-18015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G3157DRLR
Description
IC SWITCH SPDT X 1 15OHM SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G3157DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
-3db Bandwidth
340MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.2pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥3.11100¥31.11
25¥2.84280¥71.07
100¥2.11590¥211.59
250¥1.91712¥479.28
500¥1.58660¥793.30
1,000¥1.19003¥1,190.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.09083¥4,363.32
8,000¥1.02472¥8,197.76
12,000¥0.95861¥11,503.32
28,000¥0.87927¥24,619.56
100,000¥0.82639¥82,639.00
Manufacturers Standard Package