TMUX6104PWR

DigiKey Part Number
296-50286-2-ND - Tape & Reel (TR)
296-50286-1-ND - Cut Tape (CT)
296-50286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6104PWR
Description
IC MUX 4:1 200OHM 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 200Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6104PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
85ns, 53ns
-3db Bandwidth
500MHz
Charge Injection
-0.41pC
Channel Capacitance (CS(off), CD(off))
1.6pF, 3.8pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-105dB @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.18000¥51.18
10¥45.98300¥459.83
25¥43.46840¥1,086.71
100¥37.67230¥3,767.23
250¥35.74012¥8,935.03
500¥32.06964¥16,034.82
1,000¥27.04662¥27,046.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥25.69429¥51,388.58
Manufacturers Standard Package