TMUXHS4212RKSR | |
---|---|
DigiKey Part Number | 296-TMUXHS4212RKSRTR-ND - Tape & Reel (TR) 296-TMUXHS4212RKSRCT-ND - Cut Tape (CT) 296-TMUXHS4212RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4212RKSR |
Description | IC SW DPST, SPDTX2 8.4OHM 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:2, 2:1 8.4Ohm 20-VQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4212RKSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPST, SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 8.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 1.71V ~ 1.98V, 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
-3db Bandwidth | 13GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -27dB @ 10GHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.46100 | ¥114.61 |
25 | ¥10.81400 | ¥270.35 |
100 | ¥9.21300 | ¥921.30 |
250 | ¥8.65052 | ¥2,162.63 |
500 | ¥7.56928 | ¥3,784.64 |
1,000 | ¥6.27172 | ¥6,271.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.83917 | ¥17,517.51 |
6,000 | ¥5.62290 | ¥33,737.40 |
15,000 | ¥5.40663 | ¥81,099.45 |