Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
774 In Stock | 1 : ¥56.45000 Cut Tape (CT) 1,000 : ¥29.81005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 161ns | 27MHz | 150pC | 65pF, 120pF | 250pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,857 In Stock | 1 : ¥58.40000 Cut Tape (CT) 1,000 : ¥33.14994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 10Ohm | 350mOhm | 9V ~ 40V | ±9V ~ 22V | 187ns, 138ns | 160MHz | 310pC | 17pF, 17pF | 250pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
9,830 In Stock | 1 : ¥60.70000 Cut Tape (CT) 1,000 : ¥34.42498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 4:1 | 1 | 10Ohm | 350mOhm | 9V ~ 40V | ±9V ~ 22V | 185ns, 142ns | 54MHz | 290pC | 18pF, 88pF | 250pA | -58dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
42 In Stock | 1 : ¥55.51000 Tube | - | Tube | Active | SPST - NO | 1:1 | 2 | 14Ohm | 100mOhm | 9V ~ 40V | ±9V ~ 22V | 199ns, 184ns | 250MHz | 120pC | 11pF, 12pF | 250pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |