Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,209 In Stock | 1 : ¥13.77000 Cut Tape (CT) 3,000 : ¥6.31408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPST, SPDT | 1:2, 2:1 | 2 | 8.4Ohm | 500mOhm | 1.71V ~ 1.98V, 3V ~ 3.6V | - | 100ns, 100ns | 13GHz | - | - | 5µA | -27dB @ 10GHz | -40°C ~ 105°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (4.5x2.5) | ||
4,732 In Stock | 1 : ¥11.05000 Cut Tape (CT) 250 : ¥7.19952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:1 | 1 | 8Ohm | 500mOhm (Max) | 3V ~ 3.6V | - | 16µs, 500ns | 3.3GHz | - | - | 2µA | -32dB @ 240MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.4x1.8) |