TMUXHS221NKGT | |
---|---|
DigiKey Part Number | 296-TMUXHS221NKGTTR-ND - Tape & Reel (TR) 296-TMUXHS221NKGTCT-ND - Cut Tape (CT) 296-TMUXHS221NKGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS221NKGT |
Description | IC SWITCH DPDT X 1 8OHM 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm (Max) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 16µs, 500ns | |
-3db Bandwidth | 3.3GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -32dB @ 240MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37520 | ¥234.38 |
100 | ¥7.70210 | ¥770.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.19952 | ¥1,799.88 |
500 | ¥6.36232 | ¥3,181.16 |
1,250 | ¥5.02293 | ¥6,278.66 |
2,500 | ¥4.68808 | ¥11,720.20 |
6,250 | ¥4.45367 | ¥27,835.44 |
12,500 | ¥4.28625 | ¥53,578.12 |