TC4S66F,LF | |
---|---|
DigiKey Part Number | 264-TC4S66FLFTR-ND - Tape & Reel (TR) 264-TC4S66FLFCT-ND - Cut Tape (CT) 264-TC4S66FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4S66F,LF |
Description | IC SWITCH SPST-NO X 1 160OHM SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 160Ohm SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC4S66F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.35680 | ¥33.92 |
100 | ¥1.22750 | ¥122.75 |
250 | ¥1.14896 | ¥287.24 |
500 | ¥1.09338 | ¥546.69 |
1,000 | ¥1.04042 | ¥1,040.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80942 | ¥2,428.26 |
6,000 | ¥0.72924 | ¥4,375.44 |
9,000 | ¥0.68848 | ¥6,196.32 |
15,000 | ¥0.64274 | ¥9,641.10 |
21,000 | ¥0.61570 | ¥12,929.70 |
30,000 | ¥0.58943 | ¥17,682.90 |
75,000 | ¥0.53192 | ¥39,894.00 |
150,000 | ¥0.53130 | ¥79,695.00 |