Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,832 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.82090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
2,962 In Stock 10,000 Factory | 1 : ¥16.17000 Cut Tape (CT) 2,500 : ¥7.38810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 2:1 | 1 | 330mOhm | 3mOhm | 1.6V ~ 5.5V | - | 32.5ms, 8.8ms (Typ) | 220MHz | - | 19pF | 100nA | -55dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-FC2QFN (1.25x1.75) | |||
1,989 In Stock 12,500 Factory | 1 : ¥22.53000 Cut Tape (CT) 2,500 : ¥10.31636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPST | 1:1 | 1 | 330mOhm | 3mOhm | 1.6V ~ 5.5V | - | 1.7ms, 13.5ms (Typ) | 270MHz | - | 14pF | 100nA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-FC2QFN (1.25x1.75) | |||
357 In Stock | 1 : ¥16.75000 Strip | Strip | Active | SPDT - NO | 2:1 | 1 | 330mOhm | 3mOhm | 1.6V ~ 5.5V | - | 32.5ms, 8.8ms (Typ) | 220MHz | - | 19pF | 100nA | -55dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-FC2QFN (1.25x1.75) | |||
26,137 Marketplace | Unavailable | - | Bulk | Active | DPST - NO | 2:1 | 1 | 1.3Ohm | 150mOhm | 1.65V ~ 4.5V | - | 20ns, 15ns | 496MHz | - | 19pF | 1µA | -97dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UFDFN | 8-UDFN (1.8x1.2) |