74LVC1G3157GW,125 | |
---|---|
DigiKey Part Number | 1727-6073-2-ND - Tape & Reel (TR) 1727-6073-1-ND - Cut Tape (CT) 1727-6073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157GW,125 |
Description | IC SWITCH SPDT X 1 10OHM 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3157GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 3.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65284 | ¥1,958.52 |
6,000 | ¥0.58755 | ¥3,525.30 |
15,000 | ¥0.52226 | ¥7,833.90 |
30,000 | ¥0.48962 | ¥14,688.60 |
75,000 | ¥0.43413 | ¥32,559.75 |
150,000 | ¥0.41781 | ¥62,671.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.28520 | ¥57.13 |
100 | ¥1.47840 | ¥147.84 |
250 | ¥1.22416 | ¥306.04 |
500 | ¥0.97918 | ¥489.59 |
1,000 | ¥0.75074 | ¥750.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.20680 | ¥55.17 |
100 | ¥1.42770 | ¥142.77 |
250 | ¥1.18220 | ¥295.55 |
500 | ¥0.94560 | ¥472.80 |
1,000 | ¥0.72501 | ¥725.01 |