Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,567 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.33486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 75Ohm | 1.3Ohm | 2V ~ 5.5V | - | 14ns, 14ns | 35MHz | - | 0.5pF, 23.4pF | 100nA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
5,935 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,500 : ¥1.99490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 100Ohm | 10Ohm | 2V ~ 6V | ±2V ~ 6V | - | 80MHz | - | 130pF | 100nA | -60dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
28,232 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,500 : ¥2.03778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 100Ohm | 10Ohm | 2V ~ 6V | ±2V ~ 6V | - | 80MHz | - | 130pF | 200nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
4,021 In Stock | 1 : ¥8.08000 Cut Tape (CT) 2,000 : ¥3.43794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 450mOhm | 50mOhm | 1.65V ~ 4.3V | - | 23ns, 32ns | 35MHz | 139pC | 50pF | 20nA | -73dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,218 In Stock 7,500 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.93793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | 8:1 | 1 | 26Ohm | 10Ohm | 2.5V ~ 6V | ±2.5V ~ 6V | - | 80MHz | 12pC | 10pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
3,944 In Stock 2,520 Marketplace | 1 : ¥6.12000 Cut Tape (CT) 2,500 : ¥2.36552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | - | 8:1 | 1 | 195Ohm | 3Ohm | 2V ~ 6V | - | 78ns, 78ns | - | - | 22pF | 200nA | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |