MC74VHC4051DR2G | |
---|---|
DigiKey Part Number | MC74VHC4051DR2GOSTR-ND - Tape & Reel (TR) MC74VHC4051DR2GOSCT-ND - Cut Tape (CT) MC74VHC4051DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC4051DR2G |
Description | IC MUX 8:1 100OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC4051DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 130pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.88000 | ¥48.80 |
25 | ¥4.58040 | ¥114.51 |
100 | ¥3.47270 | ¥347.27 |
250 | ¥2.95536 | ¥738.84 |
500 | ¥2.80762 | ¥1,403.81 |
1,000 | ¥2.14265 | ¥2,142.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.99490 | ¥4,987.25 |
5,000 | ¥1.92100 | ¥9,605.00 |
12,500 | ¥1.84711 | ¥23,088.88 |
25,000 | ¥1.82882 | ¥45,720.50 |