Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
647 In Stock | 1 : ¥27.12000 Cut Tape (CT) 3,000 : ¥13.58881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - NO/NC | 2:1 | 2 | 160mOhm | 2mOhm | 1.8V ~ 5.5V | - | 175µs, - | 72MHz | 5pC | 70pF | 20nA (Typ) | -100dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 9-BGA, DSBGA | 9-DSBGA (1.6x1.6) | ||
7,764 In Stock | 1 : ¥27.37000 Cut Tape (CT) 3,000 : ¥13.74868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.1Ohm | 100mOhm | 1.65V ~ 5.5V | - | 35ns, 20ns | 100MHz | 36pC | 23pF | 4nA | -65dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |