TS5A3159MDBVREP | |
---|---|
DigiKey Part Number | 296-19530-2-ND - Tape & Reel (TR) 296-19530-1-ND - Cut Tape (CT) 296-19530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159MDBVREP |
Description | IC SWITCH SPDTX1 1.1OHM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159MDBVREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF | |
Current - Leakage (IS(off)) (Max) | 4nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥24.60100 | ¥246.01 |
25 | ¥23.25840 | ¥581.46 |
100 | ¥20.15800 | ¥2,015.80 |
250 | ¥19.12416 | ¥4,781.04 |
500 | ¥17.15996 | ¥8,579.98 |
1,000 | ¥14.47233 | ¥14,472.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.74868 | ¥41,246.04 |
6,000 | ¥13.23182 | ¥79,390.92 |