ADG824BCPZ-REEL7

DigiKey Part Number
505-ADG824BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG824BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG824BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG824BCPZ-REEL7
Description
IC SWITCH SPDTX2 800MOHM 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 800mOhm 10-LFCSP-UQ (1.6x1.3)
Datasheet
 Datasheet
EDA/CAD Models
ADG824BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
800mOhm
Channel-to-Channel Matching (ΔRon)
3mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
9.5ns, 7.7ns
-3db Bandwidth
90MHz
Charge Injection
27pC
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN, CSP
Supplier Device Package
10-LFCSP-UQ (1.6x1.3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.21000¥23.21
10¥20.84500¥208.45
25¥19.70600¥492.65
100¥17.07810¥1,707.81
250¥16.20228¥4,050.57
500¥14.53828¥7,269.14
1,000¥12.26113¥12,261.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.24880¥33,746.40
6,000¥10.82591¥64,955.46
Manufacturers Standard Package