MC73113

DigiKey Part Number
5356-MC73113-ND
Manufacturer
Manufacturer Product Number
MC73113
Description
JUNO BLDC VEL CTRL IC, 64PIN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET, IGBT SPI 64-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Performance Motion Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
-
Interface
SPI
Technology
Power MOSFET, IGBT
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
3.3V
Voltage - Load
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
64-QFP
Supplier Device Package
64-TQFP
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥359.18000¥359.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.