CD4052BM96G3 | |
---|---|
DigiKey Part Number | 296-31506-2-ND - Tape & Reel (TR) 296-31506-1-ND - Cut Tape (CT) 296-31506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4052BM96G3 |
Description | IC SWITCH SP4T X 2 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BM96G3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 25MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.75147 | ¥6,878.67 |
5,000 | ¥2.56171 | ¥12,808.55 |
12,500 | ¥2.46682 | ¥30,835.25 |
25,000 | ¥2.37194 | ¥59,298.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.26500 | ¥62.65 |
25 | ¥5.88280 | ¥147.07 |
100 | ¥4.80060 | ¥480.06 |
250 | ¥4.45940 | ¥1,114.85 |
500 | ¥3.79512 | ¥1,897.56 |
1,000 | ¥3.03612 | ¥3,036.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.05100 | ¥60.51 |
25 | ¥5.68120 | ¥142.03 |
100 | ¥4.63610 | ¥463.61 |
250 | ¥4.30652 | ¥1,076.63 |
500 | ¥3.66502 | ¥1,832.51 |
1,000 | ¥2.93205 | ¥2,932.05 |