Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,607 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.20451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 9Ohm | 30mOhm | 2.25V ~ 5.5V | - | 9ns, 7ns | 100MHz | 12.5pC | 3.5pF | 500pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,188 In Stock | 1 : ¥27.12000 Cut Tape (CT) 3,000 : ¥13.58942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - NO/NC | 2:1 | 2 | 160mOhm | 2mOhm | 1.8V ~ 5.5V | - | 175µs, - | 72MHz | 5pC | 70pF | 20nA (Typ) | -100dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 9-BGA, DSBGA | 9-DSBGA (1.6x1.6) | ||
21,374 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.92930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 600mOhm | 50mOhm | 1.65V ~ 3.6V | - | 70ns, 75ns | 80MHz | 40pC | 50pF | 5nA | -75dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
19,669 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.03896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 8Ohm | 100mOhm | 1.08V ~ 3.6V | - | 130ns, 60ns | 1.8GHz | 5pC | 3.5pF | 100pA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-BGA, WLCSP | 16-WLCSP (1.34x1.34) |