TS3A5018RSVR | |
---|---|
DigiKey Part Number | 296-27552-2-ND - Tape & Reel (TR) 296-27552-1-ND - Cut Tape (CT) 296-27552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5018RSVR |
Description | IC SWITCH SPDT X 4 10OHM 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5018RSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8ns, 6.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -48dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.07000 | ¥151.75 |
100 | ¥4.95280 | ¥495.28 |
250 | ¥4.60052 | ¥1,150.13 |
500 | ¥3.91532 | ¥1,957.66 |
1,000 | ¥3.13227 | ¥3,132.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83861 | ¥8,515.83 |
6,000 | ¥2.64284 | ¥15,857.04 |
15,000 | ¥2.54496 | ¥38,174.40 |
30,000 | ¥2.44708 | ¥73,412.40 |