Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,774 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.85000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
76,411 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.26030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
14,871 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥2.24091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
6,418 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,500 : ¥3.79134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | - | 45ns, 45ns | 100MHz | - | 3.5pF | 100nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
12,349 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.34605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | - | 45ns, 45ns | 100MHz | - | 3.5pF | 100nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-DHVQFN (5.5x3.5) | ||
4,082 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.80430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | - | 45ns, 45ns | 100MHz | - | 3.5pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
4,707 In Stock | 1 : ¥52.45000 Cut Tape (CT) 1,000 : ¥38.78506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 32ns, 16ns (Typ) | 25MHz | 8pC | 13pF, 180pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
4,138 In Stock | 1 : ¥74.55000 Tube | - | Tube | Active | - | 16:1 | 1 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 32ns, 16ns (Typ) | 25MHz | 8pC | 13pF, 180pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
3,589 In Stock | 1 : ¥122.58000 Tray | - | Tray | Active | - | 32:1 | 1 | 5.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | - | 18MHz | 1pC | 13pF, 275pF | 250pA | -72dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
1,898 In Stock | 1 : ¥8.84000 Tube | - | Tube | Active | - | 16:1 | 1 | 180Ohm | 10Ohm | 4.5V ~ 5.5V | - | 60ns, 55ns | 89MHz | - | 5pF, 50pF | - | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
6,072 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥4.06786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 240Ohm | 5Ohm | 3V ~ 18V | - | - | 14MHz | - | 0.2pF, 55pF | 100nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
7,004 In Stock | 1 : ¥10.46000 Cut Tape (CT) 2,000 : ¥4.44747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 240Ohm | 5Ohm | 3V ~ 18V | - | - | 14MHz | - | 0.2pF, 55pF | 100nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
6,908 In Stock | 1 : ¥12.41000 Cut Tape (CT) 2,500 : ¥5.67132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 120Ohm | 6Ohm | 4.5V ~ 5.5V | - | 65ns, 60ns | 100MHz | - | 3.5pF | 800nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
104 In Stock | 1 : ¥14.96000 Tube | - | Tube | Obsolete | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |