Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,667 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,500 : ¥1.54661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 20MHz | - | 0.2pF, 30pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,514 In Stock 9,005 Marketplace | 1 : ¥4.34000 Cut Tape (CT) 2,500 : ¥1.53049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPDT | 2:1 | 3 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 30MHz | - | 0.2pF, 9pF | 100nA | -40dB @ 6MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,408 In Stock | 1 : ¥7.22000 Tube | - | Tube | Active | - | 8:1 | 1 | 280Ohm | 10Ohm | 3V ~ 18V | - | - | 17MHz | - | 7.5pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,296 In Stock 2,544 Factory | 1 : ¥7.65000 Tube | - | Tube | Active | DP4T | 2:4 | 2 | 280Ohm | 10Ohm | 3V ~ 18V | - | - | 17MHz | - | 7.5pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,413 In Stock 9,839 Marketplace | 1 : ¥11.49000 Tube | - | Bulk Tube | Obsolete | SPDT | 2:1 | 3 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 30MHz | - | 0.2pF, 9pF | 100nA | -40dB @ 6MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |