Analog Switches, Multiplexers, Demultiplexers

Results: 6
Manufacturer
Diodes IncorporatedNexperia USA Inc.Texas Instruments
Series
-74AHC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPSTSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:1
On-State Resistance (Max)
4Ohm10Ohm13Ohm22Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm850mOhm-
Voltage - Supply, Single (V+)
1.08V ~ 5.5V1.65V ~ 5.5V2V ~ 5.5V
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns5.2ns, 3.5ns5.5ns, 4.5ns11ns, 11ns-
-3db Bandwidth
250MHz280MHz300MHz400MHz500MHz
Charge Injection
-1.5pC1pC7pC7.5pC-
Channel Capacitance (CS(off), CD(off))
2.3pF6pF, 10pF6.5pF6.8pF, 6.8pF10pF
Current - Leakage (IS(off)) (Max)
80pA100nA200nA5µA
Crosstalk
-54dB @ 10MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-363SC-74A, SOT-753
Supplier Device Package
SC-70-5SC-74ASOT-23-5SOT-363-6 (SC-70)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PS4157NCEX
PI5A3157CEX
IC SWITCH SPDTX1 13OHM SOT363-6
Diodes Incorporated
170,132
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.82090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
13Ohm
150mOhm
1.65V ~ 5.5V
-
5.2ns, 3.5ns
250MHz
7pC
2.3pF
100nA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363-6 (SC-70)
SC70-5
TMUX1101DCKR
IC SWITCH SPST X 1 4OHM SC70-5
Texas Instruments
7,973
In Stock
1 : ¥14.70000
Cut Tape (CT)
3,000 : ¥6.95541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
1
4Ohm
850mOhm
1.08V ~ 5.5V
-
-
300MHz
-1.5pC
6pF, 10pF
80pA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT753
TS5A1066DBVR
IC SWITCH SPST-NOX1 10OHM SOT23
Texas Instruments
8,274
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.24673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
10Ohm
-
1.65V ~ 5.5V
-
5.5ns, 4.5ns
400MHz
1pC
6.8pF, 6.8pF
200nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
TMUX1102DBVR
IC SWITCH SPST X 1 4OHM SOT23-5
Texas Instruments
17,626
In Stock
1 : ¥15.22000
Cut Tape (CT)
3,000 : ¥6.95485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
1
4Ohm
850mOhm
1.08V ~ 5.5V
-
-
300MHz
-1.5pC
6pF, 10pF
80pA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
74AHC1G66GV-Q100H
IC SWITCH SPST-NOX1 22OHM SC74A
Nexperia USA Inc.
2,731
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.48287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
22Ohm
-
2V ~ 5.5V
-
11ns, 11ns
280MHz
-
10pF
100nA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SC-74A
SOT753
74LVC1G66GV-Q100,1
IC SWITCH SPST-NOX1 10OHM SC74A
Nexperia USA Inc.
2,663
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥0.50887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
10Ohm
-
1.65V ~ 5.5V
-
4.2ns, 5ns
500MHz
7.5pC
6.5pF
5µA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SC-74A
Showing
of 6

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.