Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,723 In Stock | 1 : ¥76.76000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
754 In Stock | 1 : ¥86.04000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
56 In Stock | 1 : ¥65.76000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
1,231 In Stock | 1 : ¥79.55000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
513 In Stock | 1 : ¥84.48000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
356 In Stock | 1 : ¥87.02000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
351 In Stock | 1 : ¥88.58000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
54 In Stock | 1 : ¥96.14000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
93 In Stock | 1 : ¥76.76000 Cut Tape (CT) 2,500 : ¥41.93214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock Check Lead Time | 2,500 : ¥43.44130 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
0 In Stock Check Lead Time | 2,500 : ¥46.13615 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock Check Lead Time | 2,500 : ¥46.99850 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock Check Lead Time | 2,500 : ¥47.53746 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
0 In Stock Check Lead Time | 2,500 : ¥48.39982 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
0 In Stock Check Lead Time | 2,500 : ¥51.09470 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock Check Lead Time | 2,500 : ¥52.49605 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |