Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,047 In Stock | 1 : ¥51.64000 Cut Tape (CT) 250 : ¥36.06436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.16V/µs | - | 150 kHz | 70 pA | 10 µV | 50µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
16,545 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥8.58584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.01 pA | 15 µV | 24µA | 60 mA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
5,849 In Stock | 1 : ¥19.54000 Cut Tape (CT) 250 : ¥13.62928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS, Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 150°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
392 In Stock | 1 : ¥23.48000 Cut Tape (CT) 250 : ¥16.39860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 450µA | - | 4 V | 36 V | -55°C ~ 150°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,479 In Stock | 1 : ¥69.45000 Cut Tape (CT) 2,500 : ¥37.62034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 130 kHz | - | 100 pA | 20 µV | 42µA | 30 mA | 3 V | 50 V | -55°C ~ 150°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
552 In Stock | 1 : ¥25.29000 Cut Tape (CT) 250 : ¥17.64088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 5.5 MHz | - | 2 pA | 40 µV | 445µA | 20 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,928 In Stock | 1 : ¥22.82000 Cut Tape (CT) 3,000 : ¥9.55928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.0055V/µs | 25 kHz | - | 0.3 pA | 600 µV | 2µA | 45 mA | 1.5 V | 5.5 V | -40°C ~ 150°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,994 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥33.35233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 27 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
2,866 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥33.35233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 45 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
2,611 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥33.35233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 33 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
1,826 In Stock | 1 : ¥64.12000 Cut Tape (CT) 3,000 : ¥35.03329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 37 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -55°C ~ 150°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |