TLV2374IDR | |
---|---|
DigiKey Part Number | 296-11967-2-ND - Tape & Reel (TR) 296-11967-1-ND - Cut Tape (CT) 296-11967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2374IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2374IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥13.34900 | ¥133.49 |
25 | ¥12.59400 | ¥314.85 |
100 | ¥10.73100 | ¥1,073.10 |
250 | ¥10.07604 | ¥2,519.01 |
500 | ¥8.81650 | ¥4,408.25 |
1,000 | ¥7.30508 | ¥7,305.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.80130 | ¥17,003.25 |
5,000 | ¥6.54939 | ¥32,746.95 |
12,500 | ¥6.29749 | ¥78,718.62 |